The 70ADH-3-ML0G is a 3-pin modular power connector with a maximum voltage rating of 30VDC and a maximum current rating of 3A. It features a straight body orientation and a solder termination method. The connector is designed for through hole mounting and has a terminal pitch of 4mm. It operates within a temperature range of -55°C to 125°C.
Bourns 70ADH-3-ML0G technical specifications.
| Type | Modular Contact |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 30VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.