
Five-position, straight, female spring connector with gold-plated copper alloy contacts. Features a black, UL94 V-0 rated copper alloy housing, designed for through-hole PCB mounting with a 4mm pitch. Operates within a temperature range of -55°C to 125°C and has a maximum DC voltage rating of 30V. This lead-free, RoHS-compliant component is suitable for solder termination.
Bourns 70ADH-5-FL0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Batteries | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADH-5-FL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
