
6-position, straight, male battery connector with a 4mm pitch. Features a copper alloy contact material with gold plating, a black housing, and a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating within a temperature range of -55°C to 125°C and rated for 30V DC. This lead-free, RoHS-compliant component is packaged in a tube.
Bourns 70ADH-6-ML0 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Batteries | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADH-6-ML0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.