Conn Modular Contact M 6 POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port T/R
Bourns 70ADH-6-ML0G technical specifications.
| Type | Modular Contact |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 30VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.