
Five-position male battery contact for surface mount applications. Features gold-plated copper alloy contacts for reliable conductivity, with a straight, single-row orientation and 4mm pitch. Operates across a wide temperature range from -55°C to 125°C and is rated for up to 30V DC. Supplied in tape and reel packaging for efficient assembly.
Bourns 70ADJ-5-ML0G technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Gender | Male |
| Length | 19.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-5-ML0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.