
Surface mount modular connector with 6 positions and 1 row, featuring a straight, male orientation. Constructed with a copper alloy housing and contacts plated with gold for enhanced conductivity. Operates within a temperature range of -55°C to 125°C and has a maximum DC voltage rating of 30V. This component is UL94 V-0 rated for flammability and is RoHS compliant.
Sign in to ask questions about the Bourns 70ADJ-6-ML1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 70ADJ-6-ML1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Batteries | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70AD |
| Termination | Solder |
| DC Rated Voltage | 30V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 70ADJ-6-ML1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
