Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Grey |
| Contact Current Rating | 100mA |
| Illumination Type | Illuminated |
| Index Angle | 245° |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Width | 3.5mm |
| RoHS | Compliant |