
Rotary interconnection device featuring a straight, surface mount design with SMD/SMT termination. This illuminated component offers a 1-pole, 1-deck configuration with 2 positions and a SPDT throw. It operates within a temperature range of -55°C to 125°C, with a maximum voltage rating of 16V (AC/DC) and a current rating of 100mA. Mechanical life is rated at 50,000 cycles, and it is RoHS compliant.
Bourns 7813J-1-051E technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 50Cycles |
| Mount | Surface Mount |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7813 |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7813J-1-051E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
