Bourns 7814J-001-023E technical specifications.
| Package/Case | SMD/SMT |
| Color | Grey |
| Contact Current Rating | 100mA |
| Height | 4mm |
| Illumination Type | Illuminated |
| Index Angle | 240° |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | 7814J |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7814J-001-023E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.