
Through-hole fixed inductor with 1mH inductance and 5% tolerance, featuring a ferrite core for RF applications. This unshielded component offers a 60Q-factor at 790kHz, a DC resistance of 31.4 Ohms, and a maximum DC current rating of 60mA. Designed with axial leads and a tin contact plating, it operates within a temperature range of -55°C to 105°C and is supplied in tape and reel packaging.
Bourns 78F102J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 31.4R |
| Diameter | 2.79mm |
| Inductance | 1mH |
| Lead Diameter | 0.51mm |
| Lead/Base Style | Axial |
| Length | 7.11mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | 78F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 78F102J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.