Potentiometers 5/8 (16MM) ST-CP PANEL CTRL
Bourns 82A1A-B24-A20L technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.