Potentiometers 1M 5% 5/8" SQ 1TURN
Bourns 82A1A-B28-H25L technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 82A1A-B28-H25L to view detailed technical specifications.
No datasheet is available for this part.