This inductor from Bourns has a maximum DC current rating of 700mA and a self-resonant frequency of 365MHz. It is available in a package quantity of 1000 and is compliant with RoHS regulations. The inductor has a length of 0.25inch and a tolerance of 10%. It is an unshielded axial inductor.
Sign in to ask questions about the Bourns 9130-10-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 9130-10-RC technical specifications.
| Inductance | 390nH |
| Length | 0.25inch |
| Max DC Current | 700mA |
| Package Quantity | 1000 |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 365MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9130-10-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.