The 9130-20-RC inductor from Bourns features a diameter of 0.095inch and an inductance of 1uH with a Q factor of 25. It can handle a maximum DC current of 385mA and is available in quantities of 1000. The inductor is unshielded and has an axial termination.
Bourns 9130-20-RC technical specifications.
| Diameter | 0.095inch |
| Inductance | 1uH |
| Length | 0.25inch |
| Max DC Current | 385mA |
| Package Quantity | 1000 |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.