Bourns 9130-48-RC technical specifications.
| Inductance | 15uH |
| Length | 0.25inch |
| Max DC Current | 150mA |
| Package Quantity | 1000 |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 9130-48-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.