
Conductive plastic potentiometer with 1kΩ resistance and 20% tolerance. Features a linear taper, 0.5W power rating, and 500V DC rated voltage. Operates within a -40°C to 125°C temperature range. Mounts via panel or through-hole with tin-plated pins. Dimensions are 31.75mm length, 15.88mm height, and 15.88mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 91A1A-B24-B10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 15.88mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 91 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 12.7g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 91A1A-B24-B10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
