The 91R2A-R22-E15/E15L is a 1-turn potentiometer from Bourns with a tolerance of 10% and a termination type of pin. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The potentiometer is RoHS compliant and has a length of 44.86mm and a depth of 15.88mm.
Checking distributor stock and pricing after the page loads.
| Depth | 15.88mm |
| Length | 44.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Number of Turns | 1 |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |