The 93A1A-B16-A22L resistor from Bourns is a single gang, single turn, cermet type with a resistance of 250k ohms. It is packaged in bulk and has a linear taper. The resistor is RoHS compliant and has a tolerance of 10%. It weighs 0.447979 ounces.
Checking distributor stock and pricing after the page loads.
Bourns 93A1A-B16-A22L technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 93 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.447979oz |
| RoHS | Compliant |
No datasheet is available for this part.