The 93A1A-B28-A16L is a through-hole panel mount potentiometer with a cermet resistor type and a linear taper. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor value is 20kΩ with a tolerance of 10%. The potentiometer is RoHS compliant and available in a bulk packaging quantity of 5. It is a single-turn device.
Bourns 93A1A-B28-A16L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 93A1A-B28-A16L to view detailed technical specifications.
No datasheet is available for this part.