Res Conductive Plastic POT 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
Bourns BNS51RAAR25D10L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Through Hole, Panel |
| Resistance | 1kR |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNS51RAAR25D10L to view detailed technical specifications.
No datasheet is available for this part.