Res Cermet POT 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 6mm (33.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Bourns BNS53RAAR25C18L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Resistance | 50kR |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNS53RAAR25C18L to view detailed technical specifications.
No datasheet is available for this part.