Checking distributor stock and pricing after the page loads.
Bourns BNSCR0603FX1502ELF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 15kR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |