Bourns BNSCR0805FX3303ELF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 330kR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNSCR0805FX3303ELF to view detailed technical specifications.
No datasheet is available for this part.