The BNSSMAJ18A is a surface mount unidirectional single diode with a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 13.7A. It is packaged in an SMA case and is suitable for use in high-temperature applications.
Bourns BNSSMAJ18A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 29.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13.7A |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNSSMAJ18A to view detailed technical specifications.
No datasheet is available for this part.