The BNSSMLJ18A is a single unidirectional Zener diode with a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It is designed for surface mount applications and can operate between -55°C and 150°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 102.8A. It is suitable for use in a variety of applications where a unidirectional Zener diode is required.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 29.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 102.8A |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |