Trans GP BJT NPN 400V 9A 3-Pin(3+Tab) SOT-93
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-93 |
| Collector Emitter Voltage (VCEO) | 400V |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 8MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 120W |
| RoHS | Compliant |