Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns C650-180-WHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns C650-180-WHX technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Series | TBU® |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns C650-180-WHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
