Bourns C650-260-WHX technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Series | TBU® |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns C650-260-WHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
