The CAT10-104J4 is a 4-resistor array from Bourns, featuring a 100kR resistance value with a 5% tolerance. This isolated resistor array is packaged in a 0804 SMD/SMT format, suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. Note that this product is not RoHS compliant.
Bourns CAT10-104J4 technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Lead Pitch | 0.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CAT10 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT10-104J4 to view detailed technical specifications.
No datasheet is available for this part.