
The Bourns CAT10-330J4 is an isolated SMD resistor network with four resistors in a 0804 package. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The network has a power per element rating of 125mW and a lead pitch of 0.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAT10-330J4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT10-330J4 technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Lead Pitch | 0.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 33R |
| RoHS Compliant | No |
| Series | CAT10 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT10-330J4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
