
The CAT16-105J8 is an isolated 8-resistor array from Bourns, featuring a 1205 package and SMD/SMT termination. It operates over a temperature range of -55°C to 125°C and has a resistance of 1MR with a tolerance of 5%. The array is available in tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Bourns CAT16-105J8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-105J8 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-105J8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
