
The CAT16-120J4 is a 1205-packaged, isolated resistor network from Bourns, consisting of four 12R resistors with a 5% tolerance. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface-mount applications. The resistor network is available in tape and reel packaging with a quantity of 5000 units. However, it is not RoHS compliant.
Sign in to ask questions about the Bourns CAT16-120J4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-120J4 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 12R |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-120J4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
