
The CAT16-161J4 is an isolated resistor network from Bourns, featuring a 160 ohm resistance with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is available in quantities of 5000 per reel. The network is designed for surface mount applications and has a power rating of 250 milliwatts. It is not RoHS compliant.
Sign in to ask questions about the Bourns CAT16-161J4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-161J4 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 160R |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-161J4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
