
The CAT16-242J4 is a 1205 isolated resistor network from Bourns, featuring four elements with a total resistance of 2.4kR and a tolerance of 5%. This SMD/SMT component operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging with a quantity of 5000 units. The resistor network is not RoHS compliant.
Sign in to ask questions about the Bourns CAT16-242J4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-242J4 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 2.4kR |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-242J4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
