
The CAT16-272J8 is an isolated 8-resistor network with a resistance of 2.7kR and a tolerance of 5%. It is available in a 1205 package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Sign in to ask questions about the Bourns CAT16-272J8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-272J8 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-272J8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
