
The CAT16 4.7kR Isolated Resistor is a four-resistor circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 1205 package quantity of 5000 units per reel and features a lead pitch of 0.8mm. The resistor is suitable for surface mount technology (SMT) applications and is not RoHS compliant.
Sign in to ask questions about the Bourns CAT16-4701F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-4701F4 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-4701F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
