
The CAT16-561J8 is an 8-resistor network from Bourns with a resistance of 560 ohms and a tolerance of 5%. It is available in a 1205 package, suitable for surface mount technology. The device is rated for operation between -55°C and 125°C. It is not RoHS compliant.
Sign in to ask questions about the Bourns CAT16-561J8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-561J8 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-561J8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
