The CAT16-75R0F4 is a 4-resistor isolated circuit from Bourns, featuring a 75 ohm resistance with 1% tolerance. It is available in a 1205 package, suitable for surface mount technology. The component operates within a temperature range of -55°C to 125°C and is available in quantities of 5000 per reel. However, it is not RoHS compliant.
Bourns CAT16-75R0F4 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.