The 4R 1% Isolated Resistor is a 4-resistor circuit with a resistance of 4 ohms. It is packaged in a 1205 case and is suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 125°C. It is available in quantities of 4000 pieces on tape and reel. The Bourns CAT16-PT4F4 is not RoHS compliant.
Bourns CAT16-PT4F4 technical specifications.
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.