The Bourns CAT25-680JA is an 8-resistor bussed array with a nominal resistance of 68 ohms and a tolerance of 5%. It is packaged in a 1608 SMD/SMT package and is rated for operation between -55°C and 125°C. This component is not RoHS compliant.
Bourns CAT25-680JA technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | No |
| Series | CAT25 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.