
The CAT25-823JA is an 8-resistor bussed SMD/SMT array from Bourns. It features a package quantity of 4000 units per reel and is packaged in tape and reel format. The resistors have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The array is not RoHS compliant.
Bourns CAT25-823JA technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 82kR |
| RoHS Compliant | No |
| Series | CAT25 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.