
The Bourns CAY16-000J4 is a 50V linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 1206 package quantity of 5000, packaged in tape and reel. The device has a power per element of 250mW and a resistance of 0R. It is not RoHS compliant and has a termination of SMD/SMT.
Bourns CAY16-000J4 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 0R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAY16-000J4 to view detailed technical specifications.
No datasheet is available for this part.