The CAY16-222J2LF is a 2.2kR 4-pin resistor from Bourns, packaged in a 0606 case with a convex termination. It has a tolerance of 5% and is RoHS compliant. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Bourns CAY16-222J2LF technical specifications.
| Package/Case | 0606 |
| Depth | 1.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Number of Terminals/Pins | 4 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.76mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.