INDUCTOR POWER 10UH 1.30A SMD
Bourns CDRH5D28NP-100NC technical specifications.
| Core Material | Ferrite |
| Current | 2.1A |
| DC Resistance (DCR) | 130mR |
| Inductance | 68uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 8MHz |
| Series | PM5022 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.