INDUCTOR POWER 4.2UH 2.20A SMD
Bourns CDRH5D28NP-4R2NC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current | 950mA |
| DC Resistance (DCR) | 220mR |
| Inductance | 27uH |
| Mount | Through Hole |
| Packaging | Bulk |
| Saturation Current | 580mA |
| Self Resonant Frequency | 8MHz |
| Series | 5300 |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.