The CGA0402MLC-05G is part of Bourns' ChipGuard Automotive MLC series. It is a sub-picofarad Electrostatic Discharge (ESD) protector designed specifically for automotive applications requiring low capacitance. It provides protection for high-speed communication lines and is AEC-Q200 qualified.
Bourns CGA0402MLC-05G technical specifications.
| Working Voltage | 5V |
| Clamping Voltage | 20V |
| Capacitance | 0.5pF |
| Response Time | < 1ns |
| Operating Temperature | -55 to +125°C |
| Automotive Standard | AEC-Q200 Qualified |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Bourns CGA0402MLC-05G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.