Sign in to ask questions about the Bourns CHF3523CNT500LW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CHF3523CNT500LW technical specifications.
| Package/Case | 3523 |
| Contact Plating | Tin |
| Depth | 5.842mm |
| Frequency | 4GHz |
| Height | 1mm |
| Length | 8.89mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 5.842mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF3523CNT500LW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
