
The CHF3523DNT500LW is a 5GHz RF power resistor from Bourns with a maximum power dissipation of 100W. It has a resistance of 50R with a tolerance of 5% and is available in a 3523 package with a height of 1mm and a width of 5.842mm. The resistor is suitable for surface mount technology (SMT) and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CHF3523DNT500LW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3523 |
| Contact Plating | Tin |
| Depth | 5.842mm |
| Frequency | 4GHz |
| Height | 1mm |
| Length | 8.89mm |
| Max Frequency | 5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 5.842mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF3523DNT500LW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
