The CHP-A series is an ultra-high power thick film chip resistor designed for automotive and industrial applications. It features a power rating of up to 3 watts at 70°C in a 2512 package size. The resistor is AEC-Q200 compliant, sulfur-resistant, and halogen-free, making it suitable for high-reliability environments such as power supplies and LED lighting.
Bourns CHP2512AFX-1000ELF technical specifications.
| Resistance | 100Ohms |
| Power Rating | 3Watts |
| Tolerance | 1% |
| Temperature Coefficient | ±100ppm/°C |
| Maximum Working Voltage | 250V |
| Maximum Overload Voltage | 500V |
| Operating Temperature Range | -55 to +155°C |
| Technology | Thick Film |
| RoHS | Compliant |
| Aec-q200 | Compliant |
| Halogen Free | Yes |
| Sulfur Resistance | ASTM-B809 |
Download the complete datasheet for Bourns CHP2512AFX-1000ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.