The CHV1206-FX-1004ELF is a high voltage thick film chip resistor designed for high voltage applications. It features a resistance of 1 Megaohm with a 1% tolerance and a power rating of 0.25 Watts. It is built in a 1206 surface mount package and is suitable for applications requiring higher working voltages than standard thick film resistors.
Bourns CHV1206-FX-1004ELF technical specifications.
| Resistance | 1MOhms |
| Tolerance | 1% |
| Power Rating | 0.25W |
| Temperature Coefficient | ±100ppm/°C |
| Maximum Working Voltage | 400V |
| Operating Temperature Range | -55 to +155°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Bourns CHV1206-FX-1004ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.